TE Connectivity AMPLIMITE HDP-20 37 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Female
- RS Stock No.:
- 164-1622
- Mfr. Part No.:
- 3-1634225-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1622
- Mfr. Part No.:
- 3-1634225-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TDE Series Connectors For PCB 3A
A PCB mount Dsub range offering an economical solution while retaining a high level of performance and standard features
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A
Straight connectors for PCB mounting
Boardlocks included as standard
UL approved
Gold (Au) plated contacts 0.38μm
9, 15, 25 & 37 way plugs and sockets available
Choice of threaded inserts or female screwlocks
Fixing thread 4-40UNC
Current rating 3A
Value-Added D Type Connectors
Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Current Rating | 3A |
Housing Material | Thermoplastic |
Voltage Rating | 250 V dc |
Length | 69.4mm |
Width | 10.65mm |
Depth | 12.55mm |
Dimensions | 69.4 x 10.65 x 12.55mm |
Series | AMPLIMITE HDP-20 |
Contact Plating | Gold over Nickel |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
Series Number | 1634225 |