ITT Cannon ZD* Series Panel Mount, 37 Pin Standard D-Sub D-sub Connector Socket, Shell Size C

  • RS Stock No. 171-1397
  • Mfr. Part No. 119998-2838
  • Brand ITT Cannon
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

Specifications
Attribute Value
Number of Contacts 37
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.77mm
D Connector Type Standard
D-Sub Shell Size C
Current Rating 5A
Housing Material Steel
Length 69.4mm
Width 12.55mm
Minimum Operating Temperature -55°C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Series ZD*
Maximum Operating Temperature +105°C
Discontinued product
Related Products
Compatible with MIL 24308 connectors. High reliability and ...
Description:
Compatible with MIL 24308 connectors. High reliability and military performance. Low contact resistance. Monobloc moisture resistant. High temperature withstand insulator. Cable/panel mount versions illustrated. Original D also available in straight and 90° PCB versions. For suitable hole cutters see stock ...
Compatible with MIL 24308 connectors. High reliability and ...
Description:
Compatible with MIL 24308 connectors. High reliability and military performance. Low contact resistance. Monobloc moisture resistant. High temperature withstand insulator. Cable/panel mount versions illustrated. Original D also available in straight and 90° PCB versions. For suitable hole cutters see stock ...
Yageo 0402 surface mount ceramic capacitors. consists of ...
Description:
Yageo 0402 surface mount ceramic capacitors. consists of arectangular block of ceramic dielectric in which a number of interleavedmetal electrodes are contained. This structure gives rise to a highcapacitance per unit volume. Television receivers. TunersVideo recorders. CamerasMobile Phones.
Mixed contact connectors suitable for making combined signal ...
Description:
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts ...