Norcomp 178 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch, with 4-40 Screw Locks, Boardlocks
- RS Stock No.:
- 174-8697
- Mfr. Part No.:
- 181-015-113R561
- Brand:
- Norcomp
8828 In stock for same day dispatch
Added
Price Each
Kr. 65,23
(exc. VAT)
Kr. 81,54
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 65,23 |
5 - 24 | Kr. 61,93 |
25 - 49 | Kr. 58,96 |
50 - 99 | Kr. 55,88 |
100 + | Kr. 52,25 |
- RS Stock No.:
- 174-8697
- Mfr. Part No.:
- 181-015-113R561
- Brand:
- Norcomp
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Right angle d-subs available in 5 industry sizes/positions:
High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin*).
High density design maximizes board space.
Metal shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding & additional retention.
3 different mounting options available.
Shell: SPCC, Nickel Plated
Insulator: PA9T-Black - (260°C process temp)
Contacts: Brass, Gold Plated (Entire Contact)
Rivet: Copper Alloy, Nickel Plated
Board lock: SPCC, Tin Plated
Screw lock: Zinc Alloy, Nickel Plated
High Density (15 pin, 26 pin, 44 pin, 62 pin, 78 pin*).
High density design maximizes board space.
Metal shell provides EMI/RFI shielding.
Plug shells have indents to provide grounding & additional retention.
3 different mounting options available.
Shell: SPCC, Nickel Plated
Insulator: PA9T-Black - (260°C process temp)
Contacts: Brass, Gold Plated (Entire Contact)
Rivet: Copper Alloy, Nickel Plated
Board lock: SPCC, Tin Plated
Screw lock: Zinc Alloy, Nickel Plated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.29mm |
D Connector Type | High Density D-Sub |
Mounting Hardware | 4-40 Screw Locks, Boardlocks |
Termination Method | Solder |
Current Rating | 3A |
Voltage Rating | 1.0 kV, 250.0 V |
Length | 30.8mm |
Width | 16.23mm |
Depth | 12.6mm |
Contact Material | Brass |
Dimensions | 30.8 x 16.23 x 12.6mm |
Series | 178 |
Contact Plating | Gold Flash |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | +105°C |
Series Number | 181 |