- RS Stock No.:
- 179-2771
- Mfr. Part No.:
- L17MHDM25+L717DB25PST
- Brand:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 179-2771
- Mfr. Part No.:
- L17MHDM25+L717DB25PST
- Brand:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
Amphenol Connector
The Amphenol MHDM series D-sub male 25-pin plug connector has a d-shaped shield that screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from brass and plated with gold.
Features and Benefits
Contact material is made from brass alloy and plated with gold
Current rating is 7.5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Screw terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Current rating is 7.5A
Insulator resistance is >5000MΩ min
Operating Temperature ranges between -55°C and 85°C
Screw terminal
Steel Body
Withstanding voltage >1000V Rms to 50Hz for 1 minute
Applications
Serial port communication
Displays
Industrial instruments and equipments
Printers
Computers
Displays
Industrial instruments and equipments
Printers
Computers
Certifications
UL certified
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Termination Method | Screw Terminal |
- RS Stock No.:
- 179-2771
- Mfr. Part No.:
- L17MHDM25+L717DB25PST
- Brand:
- Amphenol ICC
- COO (Country of Origin):
- SE