- RS Stock No.:
- 314-8082
- Mfr. Part No.:
- 5748394-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 314-8082
- Mfr. Part No.:
- 5748394-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AMPLIMITE D-Sub Connector, HD-22 Series, PCB Mounting
AMPLIMITE HD-22 PCB through hole mount d-sub connectors with nickel plated steel front shells. These AMPLIMITE HD-22 d-sub PCB connectors are straight or right angle PCB mounting and are available with a variety of mounting hardware and contact plating options and (please see table). The housings of these AMPLIMITE HD-22 d-sub connectors are made from 94V-0 rated black thermoplastic (apart from stock numbers 739-0789 (VESA Std) and 719-9116 which have blue inserts) with tin plated board locks, nickel plated screwlocks and threaded inserts.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 62 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.41mm |
Termination Method | Through Hole |
Current Rating | 2A |
Housing Material | Nylon, PBT |
Voltage Rating | 250 V ac |
Length | 69.4mm |
Width | 12.5mm |
Depth | 20.96mm |
Series | Amplimite HD-22 |
Dimensions | 69.4 x 12.5 x 20.96mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 314-8082
- Mfr. Part No.:
- 5748394-5
- Brand:
- TE Connectivity