Amphenol SDB 15 Way Through Hole Waterproof PCB D-Sub Connector Plug
Discontinued product
- RS Stock No.:
- 720-3124
- Mfr. Part No.:
- SDB-15PMMP-SL8001
- Brand:
- Amphenol
- COO (Country of Origin):
- TW
IP67 Sub-D Panel connectors, PCB solder
Attribute | Value |
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Through Hole |
Current Rating | 5A |
Housing Material | PBT |
Length | 47.7mm |
Width | 8.25mm |
Depth | 21mm |
Dimensions | 47.7 x 8.25 x 21mm |
Contact Material | Brass |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Series | SDB |