MPN

Amphenol SDB 15 Way Through Hole Waterproof PCB D-Sub Connector Socket


Discontinued product
RS Stock No.:
720-3130
Mfr. Part No.:
SDB-15PFFP-SL8001
Brand:
Amphenol
COO (Country of Origin):
TW

IP67 Sub-D Panel connectors, PCB solder



AttributeValue
Number of Contacts15
GenderFemale
Body OrientationStraight
Mounting TypeThrough Hole
Current Rating5A
Housing MaterialPBT
Length47.7mm
Width8.25mm
Depth21mm
Dimensions47.7 x 8.25 x 21mm
SeriesSDB
Contact PlatingGold
Maximum Operating Temperature+105°C
Minimum Operating Temperature-40°C
Contact MaterialBrass