Recently searched

    onsemi MJD112-1G NPN Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin IPAK (TO-251)

    RS Stock No.:
    178-4811
    Mfr. Part No.:
    MJD112-1G
    Brand:
    onsemi
    onsemi
    View all Darlington Pairs
    225 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 75)

    kr 8,925

    (exc. VAT)

    kr 11,156

    (inc. VAT)

    UnitsPer unitPer Tube*
    75 +kr 8,925kr 669,375
    *price indicative
    RS Stock No.:
    178-4811
    Mfr. Part No.:
    MJD112-1G
    Brand:
    onsemi

    Technical Reference


    Legislation and Compliance


    Product Details

    NPN Darlington Transistors, ON Semiconductor


    Standards

    Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
    The ON Semiconductor MJD112 is the complementary Darlington power transistors designed for general purpose power and switching such as output or driver stages in applications such as switching regulators, converters, and power amplifiers.

    Straight lead version in plastic sleeves
    These devices are Pb free and are RoHS compliant


    Specifications

    AttributeValue
    Transistor TypeNPN
    Maximum Continuous Collector Current2 A
    Maximum Collector Emitter Voltage100 V
    Maximum Emitter Base Voltage5 V
    Package TypeIPAK (TO-251)
    Mounting TypeThrough Hole
    Pin Count3
    Transistor ConfigurationSingle
    Number of Elements per Chip1
    Minimum DC Current Gain1000
    Maximum Base Emitter Saturation Voltage4 V
    Maximum Collector Base Voltage100 V
    Maximum Collector Emitter Saturation Voltage3 V
    Maximum Collector Cut-off Current20µA
    Maximum Power Dissipation20 W
    Width2.38mm
    Height6.35mm
    Minimum Operating Temperature-65 °C
    Maximum Operating Temperature+150 °C
    Dimensions6.73 x 2.38 x 6.35mm
    Length6.73mm
    225 In stock for same day dispatch
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 75)

    kr 8,925

    (exc. VAT)

    kr 11,156

    (inc. VAT)

    UnitsPer unitPer Tube*
    75 +kr 8,925kr 669,375
    *price indicative