- RS Stock No.:
- 172-0563
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 172-0563
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Thermistor Probe (for use with RS PRO WIFI External Temperature Logger)
The RS Pro thermistor probe is a compact and lightweight temperature probe for use with the RS PRO WIFI external temperature data logger, ideal for applications where monitoring of precise air temperature measurement is required. This durable probe features a temperature range of -40 to +125˚C with accuracy of ±0.8°C, offering excellent temperature readings when used with a logger. The RS PRO thermistor probe can be used as an additional or spare temperature probe for stock numbers 172-0562 and 172-0571.
Features and benefits
Applications
Temperature is one of the most measured parameters whether its for industrial applications indoors or outdoors. It can also be difficult to measure accurately. When it comes to temperature probes, RS Pro offer a range of temperature probes which are accurate, reliable, high quality and flexible. They are commonly used in applications such as:
Transportation
Food and Drink
Building and Site Monitoring
Pharmaceutical Fridge Monitoring
Transportation
Food and Drink
Building and Site Monitoring
Pharmaceutical Fridge Monitoring
How easy is it to set up the RS PRO Thermistor Probe Cloud-Connected Temperature Data Logger Kit?
The device is simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature of your chosen location from anywhere at any time. RS Pro Thermistor Probe Cloud-Connected Temperature Data Logger device can be programmed with high and low temperature alarm zones. If a temperature zone is breached, an alarm will be activated. Alarm options include: email alerts (which can be sent to one or multiple email addresses), beeper sound alarms, and LED flash alerts.
Note
This is for an additional or spare temperature probe for use with the RS PRO cloud connected data logger.
Specifications
Attribute | Value |
---|---|
Accessory Type | Smart Temperature Probe |
For Use With | WiFi Temperature Logger |
Cable Length | 3m |