Lascar EL-CC-2-006 Humidity, Temperature Data Logger, USB, Battery Powered, IP67

  • RS Stock No. 146-6457
  • Mfr. Part No. EL-CC-2-006 PK10
  • Brand Lascar
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pack of 10 Temperature and Humidity Logger

Provided in packs of 10, the single-use EL-CC-2-006 PK10 Platelets Transportation data logger measures and stores both temperature and humidity information. The unit comes pre-configured with High 24°C and Low 20°C Alarms - simply press the button to start logging. During a logging session, pressing the button will light up the status LEDs to give a quick indication of whether the temperature has exceeded an alarm condition at any point.Once your session is completed, tear open the IP67-rated plastic wallet to reveal the USB connector and plug it in to your PC. Use the free EasyLog CC software for Windows to download and graph the data.

Specifications
Attribute Value
Measurement Parameters Humidity, Temperature
Sensor Type Wi-Fi
Number of Input Channels 1
Interface Type USB
Maximum Temperature Measurement +60 °C, +140 °F
Power Source Battery
Best Temperature Measurement Accuracy ±0.3 °C, ±0.7 °F
IP Rating IP67
Number of Readings Per Channel 32637 (Humidity), 32637 (Temperature)
Alarm Yes
Maximum Humidity Measurement 100%RH
Battery Life 12 (Min) month
Humidity Measurement Resolution 0.1%RH
Dimensions 67 x 48mm
Includes Alarm
Best Humidity Measurement Accuracy ±2 %RH
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
kr 126,12
(exc. VAT)
kr 157,65
(inc. VAT)
Units
Per unit
1 +
kr 126,12
Not available for next day delivery
Related Products
Complete range of mini data loggers for all ...
Description:
Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applications.Logs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).Possibility of recovering data without interrupting recording.Programming of recording ...
The EL-GFX-DTP-PROBE-G is a vaccination monitoring kit combining ...
Description:
The EL-GFX-DTP-PROBE-G is a vaccination monitoring kit combining a USB dual channel data logger with two glycol bottle probes. The unit stores over 250,000 readings, has an on-screen display showing max, min and last log as well as an on-board ...
The Gemini Tinytag Ultra 2-channel temperature and humidity ...
Description:
The Gemini Tinytag Ultra 2-channel temperature and humidity data loggers which are ideal for the monitoring of indoor environmental conditions. It has delayed and triggered start with 3 stop options: stop when full, wrap-around and stop after n readings. High ...
The Gemini Tinytag Plus 2-channel self-contained temperature and ...
Description:
The Gemini Tinytag Plus 2-channel self-contained temperature and relative humidity data logger. This unit features a coated RH sensor that has good resistance to moisture and condensation, ensuring measurement reliability. It has delayed and triggered start with 3 stop options: ...