- RS Stock No.:
- 221-6565
- Brand:
- RS PRO
View all Data Loggers
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each
kr 2 229,56
(exc. VAT)
kr 2 786,95
(inc. VAT)
Units | Per unit |
1 + | kr 2 229,56 |
- RS Stock No.:
- 221-6565
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO RS-191A Temperature and Relative Humidity (RH) Datalogger
Introducing the RS PRO RS-191 A Data Logger. This compact device has been designed with a high accuracy temperature and humidity sensor that is ideal for monitoring and collecting data from environmental temperatures and humidity. This RS PRO data logger records temperature, humidity, dew point and more, and can be used to record and detect changes in the ambient temperature and humidity in real time. This high-quality data logger unit is suitable for use in a wide variety of applications for easy and convenient data recording and collection.
Features and Benefits:
- This RS PRO data logger has been designed for high accuracy measurement and fast response, that measures and displays changes in the ambient temperature and humidity rapidly
- The data collected can easily be transferred via the USB feature that can be connected to the users laptop or other USB enabled device
- The large, high-resolution LCD screen is ideal for showing the logging and measurement information more easily and uses touch screen operation with an easy zoom in/zoom out function
- The unit also offers a multi-function menu when using the LCD screen which is easy to use and interactive for the user, whilst also offering a backlit screen so that the sensor can be used in low light conditions
- The data logger also features an alarm display if user-defined maximum or minimum values are exceeded, with a user-selectable option for °C/ °F temperature display
- The unit contains a 3V battery that has an expected battery life of up to 1 year
Applications:
A data logger is a key piece of equipment for collecting data. It is often used instead of using valuable resources or man-power to manually log and record data and they can be placed in environments that are not always suitable for humans over long periods of time, for example when monitoring refrigeration or chilling units. Data loggers are incredibly useful devices that can offer use in a wide range of applications like:
- Environmental and weather monitoring
- Agricultural and livestock
- Food and drink production
- HVAC, building and site monitoring
- Health care
- Accommodation
- Offices
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Measurement Parameters | Humidity, Temperature |
Interface Type | USB |
Data Logger Type | Temperature & Humidity |
Calibrated | UKAS |
Power Source | Battery |
Best Temperature Measurement Accuracy | +60 °C |
Display Type | LED |
Maximum Humidity Measurement | 100%RH |
Humidity Measurement Resolution | 0.1%RH |
Battery Life | 1 year |
Dimensions | 75 x 35 x 16mm |
Battery Type | 3 V Lithium Battery |
Temperature Measurement Resolution | 0.1°C |
Alarm | Yes |
Best Humidity Measurement Accuracy | 100 %RH |