60V Current-Mode Controller Adj. TSSOP16

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 4.9 x 4.5 x 0.95mm
Length 4.9mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 4 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 36 V
Minimum Input Voltage 60 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...