- RS Stock No.:
- 162-7744
- Mfr. Part No.:
- LMR10515YSDE/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7744
- Mfr. Part No.:
- LMR10515YSDE/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Down Buck Converter |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 3.75 MHz |
Mounting Type | Surface Mount |
Package Type | WSON |
Pin Count | 6 |
Dimensions | 3 x 3 x 0.8mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1.5A |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 3 V |
Minimum Output Voltage | 0.6 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-7744
- Mfr. Part No.:
- LMR10515YSDE/NOPB
- Brand:
- Texas Instruments