- RS Stock No.:
- 218-6313
- Mfr. Part No.:
- IR3889MTRPBFAUMA1
- Brand:
- Infineon
Available to back order for despatch 10.07.2024
Added
Price Each (In a Pack of 2)
Kr. 46,275
(exc. VAT)
Kr. 57,844
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 46,275 | Kr. 92,55 |
20 - 48 | Kr. 41,165 | Kr. 82,33 |
50 - 98 | Kr. 38,385 | Kr. 76,77 |
100 - 198 | Kr. 36,11 | Kr. 72,22 |
200 + | Kr. 33,33 | Kr. 66,66 |
*price indicative |
- RS Stock No.:
- 218-6313
- Mfr. Part No.:
- IR3889MTRPBFAUMA1
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon synchronous buck regulator having current rating 30A. It has enhanced fast COT engine stable with ceramic output capacitors.
Halogen free
RoHS2 compliant
RoHS2 compliant
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.3 V |
Maximum Output Voltage | 17 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 17 V |
Minimum Output Current | 30A |
Converter Type | Buck |
Output Type | Selectable |
Package Type | PQFN |
Pin Count | 26 |