Wurth Elektronik, 5-Channel DC/DC Converter, 5V, 0.7 V, 200 mA 7-Pin, SIP-7
- RS Stock No.:
- 250-8992
- Mfr. Part No.:
- 1779205241
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tube of 25 units)*
Kr. 906,05
(exc. VAT)
Kr. 1 132,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | Kr. 36,242 | Kr. 906,05 |
| 50 - 100 | Kr. 34,434 | Kr. 860,85 |
| 125 - 225 | Kr. 32,705 | Kr. 817,63 |
| 250 - 600 | Kr. 31,076 | Kr. 776,90 |
| 625 + | Kr. 31,062 | Kr. 776,55 |
*price indicative
- RS Stock No.:
- 250-8992
- Mfr. Part No.:
- 1779205241
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | DC/DC Converter | |
| Maximum Output Voltage | 5V | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V | |
| Minimum Output Current | 200mA | |
| Maximum Output Current | 200mA | |
| Mount Type | Through Hole | |
| Package Type | SIP-7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Pin Count | 7 | |
| Length | 19.65mm | |
| Height | 10.16mm | |
| Standards/Approvals | RoHS, UL 62368-1, REACH | |
| Automotive Standard | No | |
| Minimum Output Voltage | 0.7V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type DC/DC Converter | ||
Maximum Output Voltage 5V | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V | ||
Minimum Output Current 200mA | ||
Maximum Output Current 200mA | ||
Mount Type Through Hole | ||
Package Type SIP-7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Pin Count 7 | ||
Length 19.65mm | ||
Height 10.16mm | ||
Standards/Approvals RoHS, UL 62368-1, REACH | ||
Automotive Standard No | ||
Minimum Output Voltage 0.7V | ||
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1779205x11 series of the FISM family achieves typically an efficiency of 82% up to 86%. The series is available in a SIP-4 package (11.60 x6 x 10.16mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +3% / -2.5%
Operating ambient temperature range: -40°C to 105°C
RoHS & REACh compliant
Related links
- Wurth Elektronik 1779205241 5V 200 mA 7-Pin, SIP-7
- Wurth Elektronik 5V 200 mA 7-Pin, SIP-7
- Wurth Elektronik 1779205341 5V 200 mA 7-Pin, SIP-7
- Wurth Elektronik 1779205141 5V 200 mA 7-Pin, SIP-7
- Wurth Elektronik 5V 200 mA 7-Pin, LGA-7
- Wurth Elektronik 5V 200 mA 4-Pin, SIP-4
- Wurth Elektronik 1769205132 5V 200 mA 7-Pin, LGA-7
- Wurth Elektronik 5V 400 mA 7-Pin, SIP-7