- RS Stock No.:
- 121-9369
- Mfr. Part No.:
- TPS54040ADRCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9369
- Mfr. Part No.:
- TPS54040ADRCT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 39 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.5 MHz |
Package Type | SON |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Switching Regulator | Yes |
- RS Stock No.:
- 121-9369
- Mfr. Part No.:
- TPS54040ADRCT
- Brand:
- Texas Instruments