Analog Devices, ADUM6000ARIZ

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADUM50x0/ADUM60x0, Isolated DC/DC Converters, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Regulated output
105°C maximum high temperature operation
2.5 kV rms Insulation for ADUM5000/ADUM5010
3.75 kV rms Insulation for ADUM6010
5 kV rms Insulation for ADUM6000

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Maximum Output Voltage 3.3 V, 5 V
Minimum Input Voltage 3 V
Maximum Input Voltage 5.5 V
Converter Type Isolated
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 180 MHz
Height 2.44mm
Efficiency 31%
Line Regulation 1 mV/V
Dimensions 12.85 x 7.6 x 2.44mm
Load Regulation 5 %
Switching Regulator Yes
Width 7.6mm
Length 12.85mm
37 In stock for delivery within 1 working days
Price Each (In a Tube of 37)
kr 69,159
(exc. VAT)
kr 86,449
(inc. VAT)
Units
Per unit
Per Tube*
37 - 148
kr 69,159
kr 2 558,883
185 - 333
kr 62,242
kr 2 302,954
370 +
kr 56,708
kr 2 098,196
*price indicative