18V 8A Synch. Step-Down DC/DC Converter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 0.6 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4 V
Maximum Input Voltage 18 V
Maximum Output Current 8A
Converter Type Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type QFN
Pin Count 52
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Load Regulation -0.3 %
Line Regulation 0.002 %/V
Length 7mm
Switching Regulator Yes
Maximum Switching Frequency 550 kHz
Dimensions 7 x 8 x 0.85mm
Width 8mm
Height 0.85mm
Available to back order for despatch 01.07.2020
Price Each (In a Tube of 45)
kr 103,032
(exc. VAT)
kr 128,79
(inc. VAT)
Units
Per unit
Per Tube*
45 +
kr 103,032
kr 4 636,44
*price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The BD8316GWL is step-up and inverted 2-channel switching ...
Description:
The BD8316GWL is step-up and inverted 2-channel switching regulator with integrated internal high-side MOSFET. With wide input range from 2.5∼5.5V ,it suitable for application of portable item. In addition,The small package design is ideal for miniaturizing the power supply. Wide ...
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA ...
Description:
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA at VIN = 1.8V5V/500mA at VIN = 3.6V No External FETs Required. Load Disconnected from Input in Shutdown. Battery Drain:200μA No-Load (VIN = 4V)7μA in Standby0.2μA when Off Low-Noise and High-Efficiency Modes ...