DC-DC Converter, Step Up Inv, 2ch, CSP5

  • RS Stock No. 171-6888
  • Mfr. Part No. BD8316GWL-E2
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The BD8316GWL is step-up and inverted 2-channel switching regulator with integrated internal high-side MOSFET. With wide input range from 2.5∼5.5V ,it suitable for application of portable item. In addition,The small package design is ideal for miniaturizing the power supply.

Wide input voltage range of 2.5V to 5.5 V
High frequency operation 1.6MHz
Incorporates Nch FET of 230mΩ/22V and Pch Pow FET of 230mΩ/15V
Incorporates Soft Start (4.2msec(typ))and hight side switch of boost channel
Independent ON/OFF signal(STB). Built-in discharge SW for step up channel
Small package UCSP50L1( 1.8mm´1.5mm, 4´ 3 grid, 11pin, WLCSP)
Circuits protection OCP,SCP,UVLO,TSD

In stock for delivery within 2 working days
Price Each (On a Reel of 3000)
kr 5,436
(exc. VAT)
kr 6,795
(inc. VAT)
Units
Per unit
Per Reel*
3000 +
kr 5,436
kr 16 308,00
*price indicative
Not available for next day delivery
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching ...
Description:
The BD90660HFP-C BDD9060F-C are high-accuracy frequency-flexible step-down switching regulators with built-in POWER MOSFET which can withstand high pressure. The operational frequency is freely configurable with external resistance. It features a wide input voltage range (5V to 35V) and a high ...
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA ...
Description:
Step-Up/Down Voltage Conversion+1.8V to +11V Input Range. Output:5V/250mA at VIN = 1.8V5V/500mA at VIN = 3.6V No External FETs Required. Load Disconnected from Input in Shutdown. Battery Drain:200μA No-Load (VIN = 4V)7μA in Standby0.2μA when Off Low-Noise and High-Efficiency Modes ...