Linear Technology LTC3115IDHD-1#PBF Step-Down/Up DC-DC Converter, Adjustable, 1A 16-Pin, DFN

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Buck-Boost Regulators, Internal Power Switch

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.7 V
Maximum Output Voltage 40 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 40 V
Minimum Output Current 1A
Maximum Output Current 2A
Converter Type Step Down, Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Load Regulation 1.2 %
Dimensions 5 x 4 x 0.7mm
Length 5mm
Height 0.7mm
Maximum Switching Frequency 2000 kHz
Line Regulation 0.5 %
Width 4mm
73 In stock for delivery within 1 working days
Price Each
kr 125,92
(exc. VAT)
kr 157,40
(inc. VAT)
Units
Per unit
1 - 14
kr 125,92
15 - 36
kr 119,64
37 +
kr 83,45
Packaging Options:
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
The LT8471 is a dual PWM DC/DC converter ...
Description:
The LT8471 is a dual PWM DC/DC converter containing two internal 2A, 50V switches and an additional 500mA switch to facilitate step-down and inverting conversion. Each 2A channel can be independently configured as a buck, boost, SEPIC, flyback or inverting ...
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...