Linear Technology LT1107CS8#PBF, 1-Channel, Step-Down/Up DC-DC ConverterAdjustable/Fixed 8-Pin, SOIC
- RS Stock No.:
- 858-0756
- Mfr. Part No.:
- LT1107CS8#PBF
- Brand:
- Linear Technology
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 858-0756
- Mfr. Part No.:
- LT1107CS8#PBF
- Brand:
- Linear Technology
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Buck/Boost/Inverting Regulators
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features such as micro-power operation, low-battery detection, adjustable current limiting and shutdown/enable inputs.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.75 V |
Maximum Output Voltage | 12.6 V |
Minimum Input Voltage | 2 V |
Maximum Input Voltage | 30 V |
Converter Type | Inverting, Non-Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable, Fixed |
Maximum Switching Frequency | 88 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Switching Regulator | Yes |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Line Regulation | 0.2 → 0.7 %/V |
- RS Stock No.:
- 858-0756
- Mfr. Part No.:
- LT1107CS8#PBF
- Brand:
- Linear Technology