- RS Stock No.:
- 399-0013
- Mfr. Part No.:
- DN22M-12+GPP22.1140
- Brand:
- Trident Engineering
Discontinued product
- RS Stock No.:
- 399-0013
- Mfr. Part No.:
- DN22M-12+GPP22.1140
- Brand:
- Trident Engineering
Technical Reference
Legislation and Compliance
Product Details
Geared DC Motor, Model DN22
Motor fitted with a planetary gearhead
Choice of voltages
Choice of voltages
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Power Rating | 1.4 W |
Output Speed | 5400 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 0.7 Nm |
Gearhead Type | Planetary |
Dimensions | 32.8 x 22 x 18 mm |
Current Rating | 190 mA |
Length | 32.8mm |
Width | 22mm |
Depth | 18mm |
Core Construction | Iron Core |