- RS Stock No.:
- 397-297
- Mfr. Part No.:
- PM10-0178/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 397-297
- Mfr. Part No.:
- PM10-0178/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MIW Gearbox and Motor Combinations using 12V PM10 Motor
Parvalux
Specifications
Attribute | Value |
---|---|
DC Motor Type | Brushed |
Output Speed | 6 rpm |
Shaft Diameter | 12mm |
Maximum Output Torque | 17 Nm |
Gearhead Type | Double Worm |
Dimensions | 189 x 124 x 113 mm |
Length | 189mm |
Width | 124mm |
Depth | 113mm |