Oriental Motor DC Motor DC Motor, 30 W, 230 V, 0.096 Nm, 3000 rpm

Subtotal (1 unit)*

Kr. 2 567,44

(exc. VAT)

Kr. 3 209,30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 567,44

*price indicative

RS Stock No.:
282-2068
Mfr. Part No.:
BLM230HP-GFV
Brand:
Oriental Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Oriental Motor

Product Type

DC Motor

Supply Voltage

230 V

Sub Type

DC Motor

Power Rating

30W

Output Speed

3000rpm

Mount Type

Bracket

Maximum Output Torque

0.096Nm

Gearhead Type

Parallel Shaft

Material

Aluminium Alloy

Length

38mm

Standards/Approvals

RoHS, UL 1004-1, CSA, CE

Series

BLM Motor

COO (Country of Origin):
JP
Oriental motor brushless motor, suitable for use with AC input drive.

Two drives are available - the BMU for on board speed control with 4 settable speeds and the BLE2 drive, giving up to 16 settable speeds and full torque control.

Superb efficiency and performance, with IP rating up to IP66 and cable runs between motor and driver of up to 20M, the BLM motor and drive combination is suitable for many applications.

To be used with Oriental Motor Gearboxes and drives only,

Gearboxes

282-2140 (5:1 ratio)

282-2134 (10:1 ratio)

282-2136 (15:1 ratio)

282-2137 (20:1 ratio)

282-2139 (30:1 ratio)

282-2141 (50:1 ratio)

282-2135 (100:1 ratio)

282-2138 (200:1 ratio)

Drives

282-2059 (30W BLE2)

282-2083 (30W BMU)

Cables

282-2086 (Connection cable Front 1M)

282-2092 (Connection cable Front 3M)

282-2085 (Connection cable Rear 1M)

282-2091 (Connection cable Rear 3M)

282-2087 (Connection cable Vertical 1M)

282-2093 (Connection cable Vertical 3M)

Related links