- RS Stock No.:
- 194-7975
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 194-7975
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Tungsten Carbide, Shape A, Burr for Deburring
Introducing the RS PRO Tungsten Carbide Burr. This burr is a standard type A shape rotary Cylinder without end toothing. This diamond-cut burr blade offers a universal cutting style for fast and abrasive material removal and a smooth finish. The tool allows for deburring of metal such as steel and plastic to a high-quality finish with removed edges and burrs.
The RS PRO Burr is used for a variety of grinding operations, such as deburring, breaking edges, trim, process welding seams and surface processing on many metals. This product works best on steels, die-casts and plastics to give a high-quality finish with removed edges and burrs. Allowing for precise and high-quality finishing. The cross toothing of this product ensures a higher cutting capacity.
The RS PRO Burr is used for a variety of grinding operations, such as deburring, breaking edges, trim, process welding seams and surface processing on many metals. This product works best on steels, die-casts and plastics to give a high-quality finish with removed edges and burrs. Allowing for precise and high-quality finishing. The cross toothing of this product ensures a higher cutting capacity.
Features and Benefits:
- High-performance Tungsten Carbide
- Cross toothing
- Shape A, Cylinder without end toothing
- Diamond Cut: Universal cutting style
- Fast material removal
- Smooth finish
- 10mm Burr Diameter
- 20mm Burr Length
- 60mm Shank Length
- 6mm Shank Diameter
- Granular chip break
Applications:
The RS PRO Tungsten Carbide Shape A Burr blade is used within a rotary tool generally a handheld electric or pneumatic tool to deburr, break edges, trim, process welding and soldering seams and surface processing. In general, removing raw material to provide a smooth finish. This Burr works best with: high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die-casts and plastics.
What is a burr used for?
The RS PRO Tungsten Carbide Burr is a component that fits into a handheld rotary tool for deburring. The Burr is used to precisely finish metalwork to a high-quality standard by removing sharp edges and surfaces from a product, to create a smoother finish.
How does a deburring tool work?
The burr blade is placed inside a hand tool, which spins the burr enabling it to start filing the component which gives the product a higher finish as surfaces and rough edges are filled and polished clean
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Blade Use | Deburring |
Burr Shape | Cylinder |
Maximum Capacity | 10.0mm |
Blade Material | Tungsten Carbide |
Overall Length | 80.0 mm |