LTC6994CS6-1TRMPBF, Delay Line Circuit, 8-Taps 33.6s 8-Input, 6-Pin TSOT-23

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Delay Lines, Linear Technology

Specifications
Attribute Value
Delay to First Tap 1µs
Total Number of Taps 8
Absolute Increment 8µs
Maximum Delay Time 33.6s
Number of Independent Delay Inputs 8
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 1mm
Height 1mm
Length 2.9mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 2.25 V
Width 1.75mm
Minimum Operating Temperature 0 °C
Available to back order for despatch 19.01.2021
Price Each (On a Reel of 500)
kr 19,176
(exc. VAT)
kr 23,97
(inc. VAT)
Units
Per unit
Per Reel*
500 +
kr 19,176
kr 9 588,00
*price indicative