- RS Stock No.:
- 813-2821
- Mfr. Part No.:
- KSW6000UK
- Brand:
- Koolbreeze
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 813-2821
- Mfr. Part No.:
- KSW6000UK
- Brand:
- Koolbreeze
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Koolbreeze Heavy Duty Fan
The Koolbreeze heavy-duty fan provides an airflow of 6000m³/h. It is ideal for places such as museums, boardrooms and retail spaces. It has a supply voltage rating of 230VAC
813-3821 is supplied fitted with a UK plug
813-2830 is supplied fitted with a Euro plug
813-3821 is supplied fitted with a UK plug
813-2830 is supplied fitted with a Euro plug
Features and Benefits
Plug type: Type-G - British 3-pin
Weight is 10kg
Weight is 10kg
Specifications
Attribute | Value |
---|---|
Air Flow | 6000m³/h |
Fan Type | Floor, Heavy Duty |
Plug Type | Type G - British 3-pin |
Supply Voltage | 230 V |
Dimensions | 625 x 550 x 225mm |
Depth | 225mm |
Height | 625mm |
Width | 550mm |
- RS Stock No.:
- 813-2821
- Mfr. Part No.:
- KSW6000UK
- Brand:
- Koolbreeze