nVent-Hoffman, Steel, 450 x 180 x 350mm Desktop Enclosure, Light Grey

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

CONCEPT Series HMI Enclosure Black Extrusion

Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman.
Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed to be modified to suit your application exactly.
Constructed from a 14 gauge steel body coupled with a 0.125" aluminium front plate. RAL 7035 light grey polyester powder coat gives the enclosure a premium finish.

Available in a wide variety of dimensions.
Pre drilled hole in the top for pendant arm mounting

Hoffman HMI's

Specifications
Attribute Value
Body Material Steel
External Length 450 mm
External Width 180 mm
External Height 350 mm
External Dimensions 450 x 180 x 350mm
Weight 10.1kg
Sloped Front No
Colour Light Grey
Series CONCEPT OI
Standards Met CUL Listed per CSA C22.2 no 94, File no. E61997, File Number E61997, IEC 60529, Type 12, Type 4, UL 508A Listed
Special Features Bonding Provision on Door, Grounding Stud on Body, High-Torque Threadless Studs and Fasteners on Door, Pedestal Mounting When Enclosure is Inverted
Enclosure Rating IP66, NEMA Type 4
Discontinued product
Related Products
The PK series terminal housings are made of ...
Description:
The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.They are specifically suited for use with ...