nVent-Hoffman, Steel, 480 x 600 x 120mm Desktop Enclosure, Light Grey

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

CONCEPT Series HMI Enclosure Black Extrusion

Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman.
Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed to be modified to suit your application exactly.
Constructed from a 14 gauge steel body coupled with a 0.125" aluminium front plate. RAL 7035 light grey polyester powder coat gives the enclosure a premium finish.

Available in a wide variety of dimensions.
Pre drilled hole in the top for pendant arm mounting

Hoffman HMI's

Specifications
Attribute Value
Body Material Steel
External Width 600 mm
External Height 480 mm
External Dimensions 480 x 600 x 120mm
Colour Light Grey
Enclosure Rating NEMA 4
Standards Met CUL Listed per CSA C22.2 No. 94, File No. E61997, IEC 60529, Type 4, UL 508A
Discontinued product
Related Products
Robust range of landscape-oriented HMI enclosures designed for ...
Description:
Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman.Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed ...
Robust range of landscape-oriented HMI enclosures designed for ...
Description:
Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman.Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed ...
Robust range of landscape-oriented HMI enclosures designed for ...
Description:
Robust range of landscape-oriented HMI enclosures designed for use with the CONCEPT HMI series from Hoffman.Provides the user with a pendant or pedestal mounting option with a black extrusion, and can be configured in a wide variety of options. Designed ...