- RS Stock No.:
- 203-7795
- Mfr. Part No.:
- 2009
- Brand:
- Abeco
85 In stock for same day dispatch
Added
Price Each
Kr. 165,66
(exc. VAT)
Kr. 207,08
(inc. VAT)
Units | Per unit |
1 + | Kr. 165,66 |
- RS Stock No.:
- 203-7795
- Mfr. Part No.:
- 2009
- Brand:
- Abeco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Abeco De-soldering Pumps with Flexible Nozzles
Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.
Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately
Specifications
Attribute | Value |
---|---|
Desoldering Tool Type | Solder Sucker |
Model Number | Flexivac 2009 |