Weller 91 01 50 1.5mm Hot Air Desoldering Nozzle for use with WP1 Gas Soldering Iron

  • RS Stock No. 284-4688
  • Mfr. Part No. T0051638999
  • Brand Weller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Three-function piezo gas iron WP 1

Compact and easy to hold, this gas iron has two functions: soldering iron and hot air.Economical and featuring many other benefits: piezo lighting, adjustable temperature of up to 650 °C, easy to replace bits.Supplied with a 1 mm soldering bit, protective cap and instructions.

Gas - Weller

Specifications
Attribute Value
Model Number 91 01 50
Type Hot Air
Nozzle Size 1.5mm
For Use With WP1 Gas Soldering Iron
Discontinued product
Related Products
Electric hot-air gun.Double insulation. Variable temperature setting.For stripping ...
Description:
Electric hot-air gun.Double insulation. Variable temperature setting.For stripping paint or varnish, removing an adhesive surface, loosening nuts or screws, thawing frozen pipes, etc.Reduction nozzles gradually reduce the flow of air for precision work.Nozzles with deflectors direct the flow of hot ...
The HAP200 Hot Air Pencil is used in ...
Description:
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type ...
The HAP200 Hot Air Pencil is used in ...
Description:
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type ...
The HAP200 Hot Air Pencil is used in ...
Description:
The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type ...