- RS Stock No.:
- 184-0471
- Mfr. Part No.:
- 410-259
- Brand:
- Digilent
- RS Stock No.:
- 184-0471
- Mfr. Part No.:
- 410-259
- Brand:
- Digilent
Technical Reference
Legislation and Compliance
Product Details
The Pmod DHB1 uses the Texas Instruments® DRV8833 dual H-Bridge motor driver chip to drive two DC motors or a single stepper motor. Each H-Bridge can be driven by GPIO signals.
Dual H-Bridge capable of 1.5A RMS
Two quadrature encoder channels for motor feedback
Two JST 6-pin ports for connection to Digilent motor/gearbox
Over-current protection
Recommended 10.8 V max motor voltage
Logic input voltage range of 2.5 V to 5 V
Small PCB size for flexible designs 1.3 ´ 1.8 (3.3 cm ´ 4.6 cm)
Follows Digilent Pmod Interface Specification Type 5
Two quadrature encoder channels for motor feedback
Two JST 6-pin ports for connection to Digilent motor/gearbox
Over-current protection
Recommended 10.8 V max motor voltage
Logic input voltage range of 2.5 V to 5 V
Small PCB size for flexible designs 1.3 ´ 1.8 (3.3 cm ´ 4.6 cm)
Follows Digilent Pmod Interface Specification Type 5
Specifications
Attribute | Value |
---|---|
Power Management Function | Half-Bridge Driver |
Kit Name | PmodDHB1 Module |