Development Kit SD Card Slot Module for use with Store and Access On System Board

  • RS Stock No. 184-0475
  • Mfr. Part No. 410-123
  • Brand Digilent
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The Pmod SD provides a full sized SD card slot that can be accessed through SPI.

Full size SD card slot
Store and access large amounts of data from your system board
No limitation on file system or memory size of SD card used
1-bit and 4-bit communication
12-pin Pmod port with SPI interface

Specifications
Attribute Value
Accessory Type SD Card Slot Module
For Use With Store and Access On System Board
3 In stock for delivery within 1 working days
Price Each
kr 109,27
(exc. VAT)
kr 136,59
(inc. VAT)
Units
Per unit
1 +
kr 109,27
Related Products
The RCM4300 Rabbit. Core processor module offers the ...
Description:
The RCM4300 Rabbit. Core processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The RCM4300 module provides the capability to use up to 1GB mass storage with the industry-standard miniSD™ memory ...
The Pmod DHB1 uses the Texas Instruments® DRV8833 ...
Description:
The Pmod DHB1 uses the Texas Instruments® DRV8833 dual H-Bridge motor driver chip to drive two DC motors or a single stepper motor. Each H-Bridge can be driven by GPIO signals. Dual H-Bridge capable of 1.5A RMSTwo quadrature encoder channels ...
Full support for Vivado and Petalinux design environments667 ...
Description:
Full support for Vivado and Petalinux design environments667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA (option between Dual Core and Single Core options)512 MB DDR3 memory. Arduino shield and Pmod connectors for add-on hardware devicesUSB and Ethernet connectivity. Large ...
Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)3,650 slices containing four 6-input ...
Description:
Xilinx Spartan-7 FPGA (XC7S25-1CSGA225C)3,650 slices containing four 6-input LUTs and 8 flip-flops1,620 Kbits of fast block RAMThree clock management tile, each with a phase-locked loop and mixed-mode clock manager80 DSP slices. Internal clock speeds exceeding 450 MHz. On-chip analogue-to-digital converter ...