Development Kit Hall Switch for use with Door, Lids, Tray Position Detecting

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Two Monolithic Unipolar Hall Switches
Operation with a North Pole (Output1) to Part Marking Surface
Operation with a South Pole (Output2) to Part Marking Surface
Supply Voltage of 1.6V to 3.6V
Micropower Operation
Dual Outputs for Independent Pole Detection for Design Flexibility
Internal Pull up and Pull Down Capability
Chopper Stabilized Design
Superior Temperature Stability
Extremely Low Switch-Point Drift
Insensitive to Physical Stress
Good RF Noise Immunity
Operating Temperature Range -40C to +85C
8kV ESD on Supply and Output Pins
Small Low Profile X2-DFN1410-4
Totally Lead-Free
Halogen and Antimony Free. “Green” Device (Note 3)
Smart Cover or Dock Detect for Cellular Phones and Tablet
Position Detect for Digital Still, Video Cameras and Handheld Gaming Consoles
Door, Lids and Tray Position Detect Switches Home Appliances and Industrial Applications
Level, Proximity and Position Switches
Contact-Less Switches in Home Appliances and Industrial Applications

Specifications
Attribute Value
Accessory Type Hall Switch
For Use With Door, Lids, Tray Position Detecting
10 In stock for delivery within 1 working days
Price Each
kr 143,57
(exc. VAT)
kr 179,46
(inc. VAT)
Units
Per unit
1 +
kr 143,57
Related Products
Full support for Vivado and Petalinux design environments667 ...
Description:
Full support for Vivado and Petalinux design environments667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA (option between Dual Core and Single Core options)512 MB DDR3 memory. Arduino shield and Pmod connectors for add-on hardware devicesUSB and Ethernet connectivity. Large ...
The Sig. Fox click is a device which ...
Description:
The Sig. Fox click is a device which carries the SN10-11, a fully integrated module by Inno. Comm, allowing connection to a low power wide area network (LPWAN) that enables communication utilizing the Industrial, Scientific, and Medical (ISM) radio frequency ...
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
Compatible Design Upgrade 3D Printers Printers, POS Office ...
Description:
Compatible Design Upgrade 3D Printers Printers, POS Office and home automation Textile, Sewing Machines CCTV, Security ATM, Cash recycler HVAC2-phase stepper motors up to 2A coil current (peak) STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting ...