MikroElektronika Development Kit Color Measurement, Dynamic Display Color Balancing, LED and OLED Display Aging
- RS Stock No.:
- 184-0912
- Mfr. Part No.:
- MIKROE-3062
- Brand:
- MikroElektronika
Available to back order for despatch when stock is available
Added
Price Each
Kr. 127,29
(exc. VAT)
Kr. 159,11
(inc. VAT)
Units | Per unit |
1 + | Kr. 127,29 |
- RS Stock No.:
- 184-0912
- Mfr. Part No.:
- MIKROE-3062
- Brand:
- MikroElektronika
Technical Reference
Legislation and Compliance
Product Details
Colour 7 click is a very accurate Colour sensing Click board™ which features the TCS3472 Colour light to digital converter with IR filter, from ams. It contains a 3x4 matrix of photosensitive elements, which can sense red, green, blue and clear light component. Additional IR resistive coating reduces the influence of the IR component of the light spectrum. Four low noise 16bit ADCs ensure the high dynamic range, making this sensor suitable to be used behind dark glass. This sensor offers a fast I2C interface for the communication with the host MCU. Ability to measure light without the influence of the IR makes this device a good choice for Ambient Light Sensing (ALS).
Specifications
Attribute | Value |
---|---|
For Use With | Color Measurement, Dynamic Display Color Balancing, LED and OLED Display Aging Compensation, LED Lighting Color Management |
Kit Classification | Development Kit |