Development Kit IR Sensor for use with MLX90632 FIR Sensor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Small size
Easy to integrate
Factory calibrated
External ambient and object temperature calculation
Measurement resolution of 0.02°C
Supply voltage of 3.3V, supply current 1mA (sleep current less than 2.5uA)
I2C compatible digital interface
Software definable I2C address with 1 LSB bit external address pin
Field of View of 50°
Default refresh rate 0.5s, configurable between 16ms and 2s
Integrated post-calibration option
Application Examples
Non-contact temperature measurements
Temperature sensing element for residential, commercial and industrial building air conditioning
Industrial temperature control of moving parts
Home appliances with temperature control

Specifications
Attribute Value
Accessory Type IR Sensor
For Use With MLX90632 FIR Sensor
Available to back order for despatch 16.06.2020
Price Each
kr 264,21
(exc. VAT)
kr 330,26
(inc. VAT)
Units
Per unit
1 +
kr 264,21
Related Products
The iAQ-Core is a compact module for determining ...
Description:
The iAQ-Core is a compact module for determining indoor air quality. The MEMS technology sensor measures a broad range of VOCs (Volatile Organic Compounds) yielding a Total Volatile Organic Compound (TVOC) reading. Output: 450 to 2000ppm CO2 equivalent and 125 ...
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
Multifunction photometric sensor and signal conditioning Fully integrated ...
Description:
Multifunction photometric sensor and signal conditioning Fully integrated AFE, ADC, LED driver, and timing core Usable for multiple optical measurement applications, including gesture control and proximity sensing Enables an ambient light rejection capability using both optical and analogue filtering On-chip ...
Ultra-Small X2QFN Package:2 mm ´ 1.5 mm ´ ...
Description:
Ultra-Small X2QFN Package:2 mm ´ 1.5 mm ´ 0.4 mm12-Bit Noise-Free Resolution. Wide Supply Range: 2.0 V to 5.5 VLow Current Consumption: 150 μA (Continuous-Conversion Mode)Programmable Data Rate:128 SPS to 3.3 kSPSSingle-Cycle Settling. Internal Low-Drift Voltage Reference. Internal OscillatorI2C Interface: ...