- RS Stock No.:
- 196-2656
- Mfr. Part No.:
- S.850021
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 196-2656
- Mfr. Part No.:
- S.850021
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Diagnostic Equipment - System 20
System 20 condition monitoring comprising a calibrated analogue monitor designed to connect to an inline sensor to provide the user with an accurate and repeatable analysis of system flow, pressure and temperature simultaneously, without having to stop the machine. The system is compatible with all mineral oils, water and water / oil emulsions up to a maximum working pressure of 420 bar. The sensors are capable of accepting reverse flow to an accuracy of ±5% full scale deflection.
Specifications
Attribute | Value |
---|---|
Fluid Type | Oil, Water |
Diagnostic Type | Flow, Pressure, Temperature |
Manufacturer Series | System 20 |
Display Type | Analogue |
Maximum Operating Pressure | 420 bar |
- RS Stock No.:
- 196-2656
- Mfr. Part No.:
- S.850021
- Brand:
- Parker