- RS Stock No.:
- 219-7469
- Mfr. Part No.:
- 12578739
- Brand:
- WIKA
View all Dial Thermometers
In stock for same day dispatch
Price Each
kr 302,20
(exc. VAT)
kr 377,75
(inc. VAT)
Units | Per unit |
1 + | kr 302,20 |
- RS Stock No.:
- 219-7469
- Mfr. Part No.:
- 12578739
- Brand:
- WIKA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Specifications
Attribute | Value |
Maximum Temperature Measurement | 60 °C |
Dial Diameter | 100mm |
Temperature Scale | Centigrade |
Thermometer Type | Dial |
Series | A50.20 |