RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8278ARMZ Analog Devices, Differential Amplifier 1MHz 8-Pin MSOP


250 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tube of 50)

kr 20,243

(exc. VAT)

kr 25,304

(inc. VAT)

Units

Added

RS Stock No.:
160-1734
Mfr. Part No.:
AD8278ARMZ
Brand:
Analog Devices
COO (Country of Origin):
US
UnitsPer unitPer Tube*
50 - 200kr 20,243kr 1 012,15
250 - 450kr 16,662kr 833,10
500 +kr 14,413kr 720,65
*price indicative

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.


Differential Amplifiers, Analog Devices

AttributeValue
Power Supply TypeDual, Single
Typical Single Supply Voltage2 → 36 V
Typical Dual Supply Voltage±2 → ±18V
Maximum Input Offset Voltage500µV
Maximum Input Resistance120 (Differential) kΩ, 30 (Common Mode) kΩ
Typical Gain Bandwidth Product1MHz
Minimum CMRR74dB
Number of Channels per Chip1
Mounting TypeSurface Mount
Package TypeMSOP
Pin Count8
Maximum Supply Current400 μA
Height0.95mm
Maximum Operating Temperature+85 °C
Length3.2mm
Dimensions3.2 x 3.2 x 0.95mm
Minimum Operating Temperature-40 °C
Width3.2mm