ADA4940-1ACPZ-R2 Analog Devices, Differential Amplifier 260MHz Rail to Rail Output 16-Pin LFCSP
Available to back order for despatch 14.04.2021
Added
- RS Stock No.:
- 160-2877
- Mfr. Part No.:
- ADA4940-1ACPZ-R2
- Brand:
- Analog Devices
- COO (Country of Origin):
- US
Units | Per unit | Per Reel* |
250 - 500 | kr 36,68 | kr 9 170,00 |
750 + | kr 35,521 | kr 8 880,25 |
*price indicative |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Single |
Typical Single Supply Voltage | 7 V |
Maximum Input Offset Voltage | 0.35mV |
Maximum Input Resistance | 50MΩ |
Maximum Voltage Gain | 99dB |
Typical Gain Bandwidth Product | 260MHz |
Minimum CMRR | 86dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 16 |
Rail to Rail | Rail to Rail Output |
Width | 3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |