ADUM1402CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 90MBps, 2.5 kV, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 90Mbps
Package Type SOIC W
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2500 V
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
94 In stock for delivery within 1 working days
Price Each (In a Tube of 47)
kr 44,496
(exc. VAT)
kr 55,62
(inc. VAT)
Units
Per unit
Per Tube*
47 - 188
kr 44,496
kr 2 091,312
235 - 423
kr 39,778
kr 1 869,566
470 +
kr 37,332
kr 1 754,604
*price indicative
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i. Coupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.