ADUM3401CRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 90MBps, 2.5 kVrms, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM340x Series, 2.5kV Quad Channel Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 4
Maximum Data Rate 90Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 10 μA
Isolation Voltage 2.5 kVrms
Rise Time 3ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
188 In stock for delivery within 1 working days
Price Each (In a Tube of 47)
kr 43,849
(exc. VAT)
kr 54,811
(inc. VAT)
Units
Per unit
Per Tube*
47 +
kr 43,849
kr 2 060,903
*price indicative
Related Products
The ADuM140x series are quad-channel digital isolators based ...
Description:
The ADuM140x series are quad-channel digital isolators based on Analog Devices’ i. Coupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of ...
The ADuM240x and ADuM241x series from Analog Devices ...
Description:
The ADuM240x and ADuM241x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS ...
The Analog Devices ADuM1300/1301 series is a range ...
Description:
The Analog Devices ADuM1300/1301 series is a range of dual three-channel digital isolators incorporating Analog Devices’ i. Coupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...