ADUM141E0BRWZ Analog Devices, PCB SMT, 4-Channel Digital Isolator 150Mbit/s, 3.75 kVrms, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Maximum Data Rate 150Mbit/s
Number of Channels 4
Package Type SOIC W
Maximum Input Current 15.9 mA
Isolation Voltage 3.75 kVrms
Rise Time 1ms
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
282 In stock for delivery within 1 working days
Price Each (In a Tube of 47)
kr 36,974
(exc. VAT)
kr 46,218
(inc. VAT)
Units
Per unit
Per Tube*
47 +
kr 36,974
kr 1 737,778
*price indicative
Related Products
From Analog Devices, a range of voltage switching ...
Description:
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Superior Performance. High Unity Gain BW: 50 MHz. ...
Description:
Superior Performance. High Unity Gain BW: 50 MHz. Low Supply Current: 5.3 mAHigh Slew Rate: 300 V/μs. Excellent Video Specifications. Drives Any Capacitive Load. Fast Settling Time to 0.1% (10 V Step): 65 ns. Excellent DC Performance. High Open-Loop Gain ...
The ADuM128x series from Analog Devices is a ...
Description:
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic ...
The ADuM150N / ADuM151N / ADuM152N are five ...
Description:
The ADuM150N / ADuM151N / ADuM152N are five channel digital isolators based on Analog Devices, Inc., i. Coupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance ...