ADUM7241CRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 1 kVrms, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM724x 2-channel 1kV Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Input Current 21 mA
Isolation Voltage 1 kVrms
Rise Time 2ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
98 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 24,505
(exc. VAT)
kr 30,631
(inc. VAT)
Units
Per unit
Per Tube*
98 +
kr 24,505
kr 2 401,49
*price indicative
Related Products
The ADuM348x series from Analog Devices is a ...
Description:
The ADuM348x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is achieved through the combination of high speed CMOS and monolithic ...
A comprehensive range of Digital Isolators featuring i. ...
Description:
A comprehensive range of Digital Isolators featuring i. Coupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and ...
The ADuM640x are quad-channel digital isolators with iso. ...
Description:
The ADuM640x are quad-channel digital isolators with iso. Power® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i. Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.