ADUM7241ARZ Analog Devices, PCB SMT, 2-Channel Digital Isolator, 1 kVrms, 8-Pin

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

ADuM724x 2-channel 1kV Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Forward Voltage 7V
Maximum Input Current 10 μA
Isolation Voltage 1 kVrms
Rise Time 2.8ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
490 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 16,659
(exc. VAT)
kr 20,824
(inc. VAT)
Units
Per unit
Per Tube*
98 +
kr 16,659
kr 1 632,582
*price indicative