ADUM5201CRWZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 2.3 kV, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM52xx Dual Channel 2.5kV Isolators with DC-DC Converter, Analog Devices

A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The isoPower® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using Analog Devices iCoupler® technology with a chip scale transformer. The integrated result is a complete, compact solution providing complete isolation.

Features

isoPower® integrated, isolated DC-to-DC converter
Regulated 3.15V to 5.25V output
Up to 150mW output power
Dual DC-to-100Mbps (NRZ) signal isolation channels
Soft start power supply
Supports SPI up to 15MHz
High common-mode transient immunity - >25kV/μs

Typical applications

RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

isoPower Technology, Analog Devices

Analog Devices isoPower® technology integrates isolated DC-to-DC converts with data isolation into a single package. It is operating with the award winning iCoupler® chip scale transformers.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Forward Voltage 5V
Maximum Input Current 20 μA
Isolation Voltage 2300 V
Rise Time 2.5ns
Number of Pins 16
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 10.5mm
Depth 2.35mm
Width 7.6mm
36 In stock for delivery within 1 working days
Price Each
kr 95,11
(exc. VAT)
kr 118,89
(inc. VAT)
Units
Per unit
1 - 8
kr 95,11
9 - 23
kr 90,33
24 +
kr 85,44
Packaging Options:
Related Products
A range of dual-channel Digital Isolators incorporating an ...
Description:
A range of dual-channel Digital Isolators incorporating an integrated DC-to-DC converter from Analog Devices. The iso. Power® converter uses high frequency switching elements to transfer power through its transformer without an isolated DC-to-DC converter. Logic signal isolation is achieved using ...
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated i. Coupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality. The ADuM1201 is a ...
The ADuM640x are quad-channel digital isolators with iso. ...
Description:
The ADuM640x are quad-channel digital isolators with iso. Power® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i. Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The ADuM40x Digital Isolators are quad-channel, 2.5 kV ...
Description:
The ADuM40x Digital Isolators are quad-channel, 2.5 kV isolators with integrated DC-to-DC Converter. Regulated 3.3 V or 5 V output. Up to 500 mW output power. High-Speed Signal Isolation Channels. High Electromagnetic Immunity.