ADUM7241CRZ Analog Devices, PCB SMT, 2-Channel Digital Isolator 25MBps, 1 kVrms, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADuM724x 2-channel 1kV Digital Isolators

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Specifications
Attribute Value
Number of Channels 2
Maximum Data Rate 25Mbps
Package Type SOIC
Maximum Input Current 21 mA
Isolation Voltage 1000 Vrms
Rise Time 2ns
Number of Pins 8
Mounting Type Surface Mount
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Length 5mm
Depth 1.5mm
Width 4mm
112 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 26,97
(exc. VAT)
kr 33,71
(inc. VAT)
Units
Per unit
Per Pack*
2 - 18
kr 26,97
kr 53,94
20 - 98
kr 23,88
kr 47,76
100 - 198
kr 21,935
kr 43,87
200 - 498
kr 20,19
kr 40,38
500 +
kr 18,545
kr 37,09
*price indicative
Packaging Options:
Related Products
The ADuM621x are dual-channel digital isolators with iso. ...
Description:
The ADuM621x are dual-channel digital isolators with iso. Power® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i. Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The digital isolators with Analog Devices magnetically isolated ...
Description:
The digital isolators with Analog Devices magnetically isolated i. Coupler chip scale transformers enable designers to implement robust isolated circuits with the flexibility of multi-channels. The ADuM1200 is a dual-channel, digital isolator with 2/0 channel directionality. The ADuM1201 is a ...
The ADuM640x are quad-channel digital isolators with iso. ...
Description:
The ADuM640x are quad-channel digital isolators with iso. Power® technology. The IC package integrates an isolated DC-to-DC converter with data isolation. It is based on the i. Coupler® chip scale transformer technology. Regulated output105°C maximum high temperature operation.
The ADuM128x series from Analog Devices is a ...
Description:
The ADuM128x series from Analog Devices is a range of dual channel digital isolators incorporating Analog Devices’ i. Coupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic ...