Chauvin Arnoux MX 24 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 874-6704
- Mfr. Part No.:
- MX0024-CG
- Brand:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 874-6704
- Mfr. Part No.:
- MX0024-CG
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Metrix MX24 TRMS digital multimeter
The MX 24 is equipped with an ADP input, it can be connected to a variety of accessory probes: luxmeter, current clamp, thermometer, etc. It also includes functions for low-impedance measurement (VLowZ), current measurement directly or with clamps, a capacitance meter, a frequency meter and a MIN/MAX/AVG monitoring mode.
5,000 / 50,000 count display resolution
Backlighting, 34-segment bargraph
VlowZ 500 kΩ low-impedance measurement input
Voltage up to 1,000 VDC and 750 VAC, impedance 10 MΩ
Direct current measurement up to 50 mA and 10 A AC/DC (20 A 30 s) Resistance up to 50 MΩ
Audible continuity test, diode test
Capacitance meter function from 50 nF to 50 mF
Frequency meter function up to 500 kHz
MEM/AUTOMEM key
Dimensions 170 x 80 x 35 mm
Backlighting, 34-segment bargraph
VlowZ 500 kΩ low-impedance measurement input
Voltage up to 1,000 VDC and 750 VAC, impedance 10 MΩ
Direct current measurement up to 50 mA and 10 A AC/DC (20 A 30 s) Resistance up to 50 MΩ
Audible continuity test, diode test
Capacitance meter function from 50 nF to 50 mF
Frequency meter function up to 500 kHz
MEM/AUTOMEM key
Dimensions 170 x 80 x 35 mm
Standards
IEC 61010-1 Cat.III 600 V
Supplied with
MX24 Multimeter, elastomer sheath, set of 2 safety leads, 9 V battery installed.
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | MX 24 |
Display Type | LCD |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
Calibrated | UKAS |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum Resistance Measurement | 50MΩ |
Absolute Maximum Capacitance Measurement | 50mF |
Maximum Frequency | 500kHz |
Safety Category Level | CAT III |
Best Resistance Measurement Accuracy | 0.3 % |
Dimensions | 170 x 80 x 35mm |
Best DC Current Accuracy | 1.5 % |
Weight | 285g |
Best Capacitance Measurement Accuracy | 1 % |
Best AC Voltage Accuracy | 1.5 % |
Best DC Voltage Accuracy | 0.3 % |
Battery Type | 9V |
Height | 35mm |
Safety Category Voltage | 600V |
Length | 170mm |
Width | 80mm |
Best AC Current Accuracy | 1.5 % |