- RS Stock No.:
- 177-0297
- Mfr. Part No.:
- MCP45HV51-103E/MQ
- Brand:
- Microchip
- RS Stock No.:
- 177-0297
- Mfr. Part No.:
- MCP45HV51-103E/MQ
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP45HV51 is a single-channel, high voltage digital potentiometer (Digipot) family that supports 10V ∼36V or +/-5V to +/-18V power rails. It features 8-bit resolution with I2C interface. This family is available in TSSOP-14 and QFN-20 (5x5) packages and has 5kΩ, 10 kΩ, 50 kΩ, and 100 kΩ end-to-end resistance(RAB) options . All parts are guaranteed to operate over –40°C to +125°C extended temperature range.
Wide Operating Voltage:
Analog: 10V to 36V - Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V
+ 2.7V)
Resistor Network Resolution
8-bit: 255 Resistors (256 Taps)
RAB Resistance Options: 5kΩ 10kΩ 50kΩ 100kΩ
Wide Operating Voltage:- Analog: 10V to 36V
- Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V- + 2.7V)
Resistor Network Resolution- 8-bit: 255 Resistors (256 Taps)
RAB Resistance Options:
5kΩ
10kΩ
50kΩ
100kΩ
Analog: 10V to 36V - Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V
+ 2.7V)
Resistor Network Resolution
8-bit: 255 Resistors (256 Taps)
RAB Resistance Options: 5kΩ 10kΩ 50kΩ 100kΩ
Wide Operating Voltage:- Analog: 10V to 36V
- Digital: 2.7V to 5.5V 1.8V to 5.5V (VL < V- + 2.7V)
Resistor Network Resolution- 8-bit: 255 Resistors (256 Taps)
RAB Resistance Options:
5kΩ
10kΩ
50kΩ
100kΩ
Specifications
Attribute | Value |
---|---|
Control Interface | Serial-I2C |
Resistance Value | 10kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Power Supply Type | Dual |
Typical Single Supply Voltage | 1.5 V |
Typical Dual Supply Voltage | 3.5V |
Dimensions | 5 x 5 x 0.95mm |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Width | 5mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |