DS1803E-050+, Digital Potentiometer 50kΩ 256-Position Linear 2-Channel Serial-2 Wire 14 Pin, TSSOP
- RS Stock No.:
- 191-4776
- Mfr. Part No.:
- DS1803E-050+
- Brand:
- Maxim Integrated
View all Digital Potentiometers
188 In stock for delivery within 1 working days
Price Each (In a Pack of 2)
kr 110,56
(exc. VAT)
kr 138,20
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 110,56 | kr 221,12 |
10 - 24 | kr 100,015 | kr 200,03 |
26 - 98 | kr 95,615 | kr 191,23 |
100 + | kr 85,665 | kr 171,33 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 191-4776
- Mfr. Part No.:
- DS1803E-050+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
Attribute | Value |
Control Interface | Serial-2 Wire |
Resistance Value | 50kΩ |
Number of Positions | 256 |
Taper Type | Linear |
Memory Type | Volatile |
Number of Pots per Package | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 5.1mm |
Width | 4.5mm |